Male Pin Header Straight 6 Position 1 Row Unshrouded 2mm Pitch Gold Flash

You may also like:
JS1109-6-R JS1109-6-R
Jameco Valuepro
7000-1X40SG-R 7000-1X40SG-R
Jameco Valuepro
1X36SG 1X36SG
Jameco Valuepro
PH1-40-UA PH1-40-UA
Jameco Valuepro
7000-1X36RG-R (B TYPE) 7000-1X36RG-R (B TYPE)
Jameco Valuepro
7000-1X10SG-R 7000-1X10SG-R
Jameco Valuepro
7000-1X8SG-R 7000-1X8SG-R
Jameco Valuepro
Clearance

$0.15 ea

10% discount applied in cart

2,818 In Stock


  • Electronics Parts Locator
# of units Price
10+ $0.15
100+ $0.10
500+ $0.08
1000+ $0.07

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

Male Pin Header Straight 6 Position 1 Row Unshrouded 2mm Pitch Gold Flash

Specifications

  • Number of positions: 6
  • Number of rows: 1
  • Pitch: 2 mm (0.0787")
  • 0.15" square posts
  • 0.12" gold flash


Report a problem
Suggest a product
Specification Value
Pitch0.079 in., 2 mm
Number of Rows1
Number of Contacts6
Board Mount Length0.095 in.
Contact Length0.15 in.
Body OrientationStraight
Contact MaterialBrass
Contact PlatingGold Flash
Housing MaterialPolybutylene Terephthalate
GenderMale
Housing ColorBlack


Report a problem
Suggest a product