Silicon PNP Epitaxial BJT Bipolar Transistor 200V 15A

You may also like:
2N3904 BULK 2N3904 BULK
Major Brands
2N2222A 2N2222A
Major Brands
2N3906TA 2N3906TA
Major Brands
2N3904TA(R) 2N3904TA(R)
Fairchild Semiconductor
BC547B BC547B
Major Brands
2N3906BU 2N3906BU
Major Brands
Clearance

$3.95 ea

10% discount applied in cart

50 In Stock


  • Jameco Part no.: 2286047
  • Manufacturer: Toshiba
  • Manufacturer no.: 2SA1302-0
  • HTS code: 8541210080
    • Electronics Parts Locator
# of units Price
1+ $3.95
10+ $3.59
100+ $3.29

Request a Large Quantity Quote

Silicon PNP Epitaxial BJT Bipolar Transistor 200V 15A

Features:

  • Collector-Emitter Voltage: -200V
  • Collector Current: -15A
  • Emitter-Base Voltage: -5V
  • Power Dissipation: 150W
  • Operating Temperature: -55°C to 150°C


Report a problem
Suggest a product
Specification Value
PackageTO-92-3
Transistor PolarityPNP
Maximum Collector Emitter Voltage200 V
Maximum Collector Base Voltage200 V
Minimum DC Current Gain55 @ 1mA
Power Dissipation150W
ConfigurationSingle
Maximum Collector Emitter Saturation Voltage-3.0V @ -1A @ -10A
Number of Elements per Chip1
Output Power150W
CategorySilicon Epitaxial Planar
Maximum Emitter Base Voltage-5V
Maximum Operating Frequency25Mhz
Maximum Collector Current15A
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2SA1302-0
Width4.19 mm
Height5.33 mm
Length5.21 mm
Product TypeGP BJT


Report a problem
Suggest a product