NPN Power Transistor 800V 6A TO-3

You may also like:
TIP120 TIP120
Major Brands
MJE803G MJE803G
On Semiconductor
MJE6042 MJE6042
Motorola
ULN2803A ULN2803A
Major Brands
TIP102 TIP102
Major Brands
CA3046N CA3046N
Major Brands
Clearance

$0.49 ea

10% discount applied in cart

954 In Stock


  • Jameco Part no.: 2281167
  • Manufacturer: Major Brands
  • Manufacturer no.: 2SC3460
  • HTS code: 8541210040
    • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.25
500+ $0.19

Request a Large Quantity Quote

NPN Power Transistor 800V 6A TO-3

Features:

  • Collector-emitter Voltage: 800V
  • Collector Current: 6A
  • Power Dissipation: 100W
  • Gain-Bandwidth: 15MHz
  • DC Current Gain: 40 @ 0.4A


Report a problem
Suggest a product
Specification Value
PackageTO-3-3MPL
Transistor PolarityNPN
Maximum Collector Emitter Voltage800 V
Maximum Collector Base Voltage800 V
Minimum DC Current Gain10 @ 400mA
Maximum Collector Cut-off Current10uA
Maximum Collector Emitter Saturation Voltage[email protected]@3A
ConfigurationSingle
Maximum Collector Current6A
Maximum Emitter Base Voltage7V
Maximum Base Emitter Saturation Voltage[email protected]@3A
Number of Elements per Chip1
Minimum Operating Temperature-55°C
Maximum Operating Temperature150°C
MountingThrough Hole
PackagingBulk
Pins3
Family2SC
Width15.6 mm
Height4.8 mm
Length20 mm
Product TypeTriple Diffused Planar


Report a problem
Suggest a product