# of units | Price |
---|---|
1+ | $0.69 |
10+ | $0.65 |
50+ | $0.59 |
250+ | $0.55 |
500+ | $0.44 |
Specification | Value |
---|---|
Package | TO-247-3 |
Transistor Polarity | N |
Maximum Drain Source Voltage | 800 V |
Maximum Continuous Drain Current | 9 A |
Maximum Gate Source Voltage | ±30V |
Power Dissipation | 150 W |
Number of Elements per Chip | 1 |
Maximum Forward Voltage | 800VDC |
Output Power | 150W |
Peak Non-Repetitive Surge Current | 26A |
Maximum Reverse Current | 500uA |
Channel Mode | N-Channel Enhancement |
Peak Reverse Recovery Time | 1000ns |
Channel Type | N |
Repetitive Peak Reverse Voltage | 800VDC |
Configuration | Single |
Maximum Drain Source Resistance | 1.5 [email protected] |
Category | Power MOSFET |
Maximum Forward Current | 9A |
Typical Fall Time | 300ns |
Typical Input Capacitance @ Vds | [email protected] |
Typical Rise Time | 50ns |
Typical Turn-Off Delay Time | 300ns |
Typical Turn-On Delay Time | 50ns |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | 150°C |
Mounting | Through Hole |
Packaging | Bulk |
Pins | 3 |
Family | 2SK |
Width | 10mm |
Height | 4.5mm |
Product Length | 15.0mm |
Product Type | MOSFET |