Round SPST OFF-ON Keylock Switch 120VAC 1A

You may also like:
IG-406D-2341 IG-406D-2341
Jameco Valuepro
Y1001U2C103LQ Y1001U2C103LQ
C&K
S126-2 S126-2
Jameco Valuepro
SK14DG13 SK14DG13
NKK Switches
Clearance

$9.95 ea

10% discount applied in cart

3 In Stock


  • Jameco Part no.: 549909
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 2SWK231AL101
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $9.95
10+ $8.95

Request a Large Quantity Quote

Round SPST OFF-ON Keylock Switch 120VAC 1A

Specifications

  • Voltage/Current: 120VAC/1A
  • 2-Position key removal, SPST
  • Number of Positions: 2
  • Mounting Type: Panel Mount
  • Termination Style: Screw Terminal
  • Actuator Type: Flat Key


Report a problem
Suggest a product
Specification Value
Removal Position2
Contact FormSPST
No. of Flats2
Terminal TypeScrew Type
Contact Rating[email protected]
Diameter0.63 in.
Depth1.14 in.


Report a problem
Suggest a product