Toggle Switch (N.O.-N.C.) Double Pole Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell Rohs logo
2TL1-5
You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

$30.09 ea

10 ship on Oct. 25


  • Jameco Part no.: 1817549
  • Manufacturer: Honeywell
  • Manufacturer no.: 2TL1-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
5+ $30.09
25+ $27.29
125+ $25.39

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
TL SERIES TOGGLE SWITCH


MS24524-31

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch Function(ON)-OFF-ON
Actuator TypeToggle
Termination StyleScrew
Current Rating18 A
Voltage Rating28 VDC
Mounting StylePanel Mount
Actuator Length1.05 in.
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product