Toggle Switch (N.O.-N.C.) Double Pole Double Throw Screw 18 Amp 230 Volt AC 250 Volt Panel Mount

Honeywell Rohs logo
2TL1-50
You may also like:
T100T1B1A1QN T100T1B1A1QN
Jameco Valuepro
66-1205 66-1205
Jameco Valuepro
1MS1T1B1M1QE 1MS1T1B1M1QE
Jameco Valuepro
MTS-103 MTS-103
Jameco Valuepro
T203T1B1A1QN T203T1B1A1QN
Jameco Valuepro
1MD1T6B11M1QE 1MD1T6B11M1QE
Jameco Valuepro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

1817557">Substitute Products

  • Jameco Part no.: 1817557
  • Manufacturer: Honeywell
  • Manufacturer no.: 2TL1-50
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
5+ $34.59
25+ $31.39
125+ $29.09

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5
TL SERIES TOGGLE SWITCH


MS27407-5

Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Switch FunctionON-ON-ON
Actuator TypeToggle
Termination StyleScrew
Current Rating18 A
Voltage Rating28 VDC
Mounting StylePanel Mount
Actuator Length1.05 in.
Body OrientationStraight
Bushing TypeThreaded
Contact MaterialSilver Cadmium Oxide
Thread Size15/32-32


Report a problem
Suggest a product