# of units | Price |
---|---|
1+ | $132.59 |
10+ | $123.09 |
100+ | $112.99 |
Specification | Value |
---|---|
Contact Form | DPDT |
Switch Function | ON-ON-ON |
Actuator Type | Toggle |
Termination Style | Screw |
Current Rating | 18 A |
Voltage Rating | 28 VDC |
Mounting Style | Panel Mount |
Actuator Length | 1.05 in. |
Body Orientation | Straight |
Bushing Type | Threaded |
Contact Material | Silver Cadmium Oxide |
Thread Size | 15/32-32 |