Flexinol® 150LT Muscle Wire 1 Meter

You may also like:
3-642 3-642
Dynalloy
3-365 3-365
Mondo Tronics
Clearance

$5.95 ea

4 In Stock


  • Jameco Part no.: 141874
  • Manufacturer: Mondo Tronics
  • Manufacturer no.: 3-072
  • HTS code: 8544190000
  • Web Exclusive

Flexinol® 150LT Muscle Wire - 1 Meter

These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.

How it works... Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.

Features:

  • Wire Dia.: 150 microns
  • Linear resistance: 50 ohms/meter
  • Typical current: 400mA
  • Deform weight: 62 grams
  • Recovery weight: 330 grams
  • Typical rate: 20
  • Length: 1 meter
  • Includes: Instructions


A 20cm length version of this wire is included in the Muscle Wire Super Sampler Kit, P/N 357641

Report a problem
Suggest a product
Specification Value
Length1 m
Wire Diameter150 µm
Resistance50 Ohm
Current Rating400 mA
Deform Weight (g)62
Recovery Weight (g)330


Report a problem
Suggest a product