Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Quick Disconnect Terminal 14-16 Amp Receptacle 21.97mm 8.53mm Tin Loose Piece

You may also like:
19003-0050 19003-0050
19003-0001 19003-0001
19005-0005 19005-0005
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
34541 34541
19003-0011 19003-0011
640923-1 640923-1

$0.25 ea

11,069 ship on Jul. 8


  • Jameco Part no.: 526820
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-350816-2
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
200+ $0.25
1000+ $0.21
5000+ $0.18

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200

Quick Disconnect Terminal 14-16 Amp Receptacle 21.97mm 8.53mm Tin Loose Piece

Specifications

  • Stud/Tab Size: 4.75mm x 0.51mm
  • Wire Gauge: 16AWG - 14AWG
  • Female
  • Insulated
  • Blue
  • Contact Material: Brass
  • Series 187
  • Insula

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product