Quick Disconnect Terminal 14-16 Amp Female 21.97mm 10.38mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.32 ea

14,916 ship on Feb. 1


  • Jameco Part no.: 526838
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-350820-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
160+ $0.32
800+ $0.24
4000+ $0.22

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 160
Quick Disconnect Terminal 14-16AWG Female 21.97mm 10.38mm Tin Automotive Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)14-16
GenderFemale
InsulationNylon
ColorBlue
Width0.225 in.
Length0.855 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product