Connector Header 2 Position 6.35mm Solder Right Angle Thru-Hole 2 Terminal 1 Port

TE Connectivity Rohs logo
3-350942-0
You may also like:
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity
43031-0007 43031-0007
Molex
39-01-2245 39-01-2245
Molex

$3.59 ea

Call 1-800-831-4242


  • Jameco Part no.: 921900
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-350942-0
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
15+ $3.59
75+ $3.09
375+ $2.79

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 15
Connector Header 2 Position 6.35mm Solder Right Angle Thru-Hole 2 Terminal 1 Port

Report a problem
Suggest a product
Specification Value
Product TypeWire to Board
Contact GenderMALE
Number of Contacts2
Body OrientationRight Angle
Contact MaterialPhosphor Bronze
PackagingBulk
MountingThrough Hole
Lead FinishTin/Nickel
Termination MethodSolder
Contact PlatingGold Over Nickel
Length31.62 mm
Depth17.27 mm
Maximum Processing Temperature265
Pitch6.35 mm
Housing MaterialNylon
Height9.14 mm
Number of Rows1
Maximum Operating Temperature85°C
Minimum Operating Temperature-55°C


Report a problem
Suggest a product