Flexinol® 375LT Muscle Wire - 1 Meter

You may also like:
3-072 3-072
Mondo Tronics
3-642 3-642
Dynalloy

$10.95 ea

28 In Stock
More Available – 3 weeks


  • Jameco Part no.: 160055
  • Manufacturer: Mondo Tronics
  • Manufacturer no.: 3-365
  • HTS code: 8544190000
  • Web Exclusive
# of units Price
1+ $10.95
5+ $9.95
25+ $8.95

Request a Large Quantity Quote

Flexinol® 375LT Muscle Wire - 1 Meter

These unique nickel-titanium alloy Muscle Wires® actually shorten in length when electrically powered, and can lift thousands of times their own weight.

How it works... Pressing the switch lets power flow from the batteries through the Muscle Wire®, heating it and causing it to contract, raise the lever and lift the weight. When power is removed, the Muscle Wire® cools and relaxes, and the weight helps it return to its starting position.

Features

  • Wire Dia.: 375 microns
  • Linear resistance: 8 ohms/meter
  • Typical current: 2750mA
  • Deform weight: 393 grams
  • Recovery weight: 2000 grams
  • Typical rate: 4
  • Length: 1 meter
  • Includes: Instructions

    Report a problem
    Suggest a product
  • Specification Value
    Length1 m
    Wire Diameter375 µm
    Resistance8 Ohm
    Current Rating2750 mA
    Deform Weight (g)393
    Recovery Weight (g)2000


    Report a problem
    Suggest a product