5 Position Flush Rocker DIP Switch On-Off SPST PC Pins 2.54mm Through Hole

You may also like:
206-4 206-4
206-8 206-8
76SB08ST 76SB08ST
78B08S 78B08S
206-4BT 206-4BT
206-2 206-2
Clearance

$0.59 ea

10% discount applied in cart

1,170 In Stock


  • Jameco Part no.: 546759
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-435668-5
  • HTS code: 8536509065
  • Electronics Parts Locator
# of units Price
1+ $0.59
10+ $0.55
100+ $0.45
500+ $0.39
1000+ $0.35

Request a Large Quantity Quote

Standard Rocker-Flush DIP Switch

Switch Contacts: SPST

Features:

  • 10-pin, 5-position
  • Compatible socket: 112214


Report a problem
Suggest a product
Specification Value
Switch TypeDIP
Number of Positions5
Actuator TypeRocker Flush (Standard)
MountingThrough Hole
Contact FormSPST
Family7100
Body OrientationStraight
Seal DescriptionTape
Terminal TypePC Pins
Pitch2.54 mm
Total Pitch10.16 mm
Depth14.73 mm
Length9.65 mm
Height7.37 mm


Report a problem
Suggest a product