Quick Disconnect Terminal 14-16 Amp Receptacle 21.71mm 8.53mm Tin Loose Piece

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
19003-0009 19003-0009
Molex

$0.35 ea

2,802 ship on Jan. 31


  • Jameco Part no.: 841344
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-520125-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
145+ $0.35
725+ $0.27
3625+ $0.24

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 145
Quick Disconnect Terminal 14-16AWG Receptacle 21.71mm 8.53 mm Tin Loose Piece

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.187" x 0.032"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Width0.336 in.
Length0.855 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product