Quick Disconnect Terminal 14-16 AWG F 23.74 10.38mm

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.239 ea

144,000 ship on Feb. 14


  • Jameco Part no.: 524162
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-520140-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
2000+ $0.239
4000+ $0.215

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,000

Quick Disconnect Terminal 14-16 AWG F 23.74 10.38mm Tin Strip on Reel

Specifications

  • Stud/Tab Size: 6.35mm x 0.81mm
  • Wire Gauge: 16AWG - 14AWG
  • Female
  • Contact Material: Brass
  • Insulation Material: Nylon

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeQuick Connect
    Stud Size0.250" x 0.032"
    Wire Gauge (AWG)16-14
    GenderFemale
    InsulationNylon
    ColorBlue
    Width0.409 in.
    Length0.935 in.
    PlatingTin
    Body MaterialBrass


    Report a problem
    Suggest a product