Quick Disconnect Terminal 14-16AWG Receptacle 21.7mm 10.38mm Tin Automotive Strip

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco ValuePro
19164-0020 19164-0020
Molex

$0.246 ea

22,000 ship on Feb. 14


  • Jameco Part no.: 524322
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-520406-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8536904000
  • Web Exclusive
# of units Price
2200+ $0.246
4400+ $0.221

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 2,200
Quick Disconnect Terminal 14-16AWG Receptacle 21.7mm 10.38mm Tin Automotive Strip

Report a problem
Suggest a product
Specification Value
Product TypeQuick Connect
Stud Size0.250" x 0.032"
Wire Gauge (AWG)16-14
GenderFemale
InsulationNylon
ColorBlue
Width0.409 in.
Length0.855 in.
PlatingTin
Body MaterialBrass


Report a problem
Suggest a product