2-Position Rectangular IDC Receptacle Connector Female Socket Orange 18AWG 0.156" (3.96mm)

You may also like:
8000-10-R 8000-10-R
Jameco ValuePro
8000-16-R 8000-16-R
Jameco ValuePro
8200-16-R 8200-16-R
Jameco ValuePro
8000-20-R 8000-20-R
Jameco ValuePro
1-1658622-0 1-1658622-0
TE Connectivity
3040-16-00 3040-16-00
Jameco ValuePro

$0.32 ea

9,820 ship on Feb. 14

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 1967782
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-640426-2
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
350+ $0.32
700+ $0.29

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 350

2-Position Rectangular IDC Receptacle Connector Female Socket Orange 18AWG 0.156" (3.96mm)

Specifications

  • Series: MTA-156
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Number of Positions: 2
  • Pitch: 0.156" (3.96 mm)
  • Number of Rows: 1
  • Mounting Type: Free Hanging (In-Line)
  • Fastening Type: Locking Ramp
  • Cable Termination: IDC
  • Wire Type: Discrete
  • Wire Gauge: 18 AWG
  • Features: Closed End
  • Contact Finish: Tin
  • Contact Finish Thickness: 80 µin (2.03 µm)
  • Color: Orange
  • Base Number: 640426


Report a problem
Suggest a product
Specification Value
FamilyMTA-156
Product TypeHousing
Body/Shell StyleReceptacle
GenderFemale Socket
Number of Contacts2
Number of Rows1
Body OrientationRight Angle
MountingFree Hanging (In-Line)
TerminationIDC
Fastening MethodLocking Ramp
Additional FeatureClosed End
Pitch0.156 in., 3.96 mm
Current Rating7 A
Voltage Rating600 VAC
Maximum Contact ResistanceN/A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialNylon
Housing ColorOrange
UL Flammability Code94V-2


Report a problem
Suggest a product