# of units | Price |
---|---|
60+ | $0.86 |
300+ | $0.75 |
1500+ | $0.66 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Gender | Female |
Number of Contacts | 6 |
Number of Rows | 1 |
Current Rating | 7 A |
Voltage Rating | 600 VAC |
Maximum Contact Resistance | N/A |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Housing Material | Nylon |
Body Orientation | Straight |
Housing Color | Orange |
Terminal Pitch | 3.96mm |
Additional Feature | Locking Ramp |
UL Flammability Code | 94V-2 |