*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
300+ | $0.34 |
600+ | $0.31 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MTA-100 |
Product Type | Receptacle |
Style | Discrete or Ribbon Cable |
Gender | Female Socket |
Number of Contacts | 4 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting | Free Hanging |
Termination Method | IDC |
Fastening Method | Locking Ramp |
Additional Feature | Closed End |
Pitch | 2.54 mm, 0.100 in. |