Connector IDC Connector Female 4 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

You may also like:
39-01-2060 39-01-2060
1367147-1 1367147-1
1-480698-0 1-480698-0
1-1658621-0 1-1658621-0
43031-0007 43031-0007
39-01-2245 39-01-2245

$0.38 ea

380 ship on Jun. 24


  • Jameco Part no.: 923180
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-640620-4
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
135+ $0.38
675+ $0.30
3375+ $0.26

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 135

Connector IDC Connector Female 4 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

MTA-100 (.100") IDC Connectors Feed-Thru Style
Without Polarizing Tabs with Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.


  • Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product