*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
11000+ | $0.40 |
22000+ | $0.36 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Family | MTA-100 |
Product Type | Housing |
Body/Shell Style | Receptacle |
Gender | Female Socket |
Number of Contacts | 8 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting | Free Hanging (In-Line) |
Termination | IDC |
Fastening Method | Locking Ramp |
Additional Feature | Feed Through |
Pitch | 0.156 in., 3.96 mm |
Current Rating | 5 A |
Voltage Rating | 250 VAC |
Maximum Contact Resistance | N/A |
Contact Plating | Tin |
Contact Material | Copper Alloy |
Housing Material | Nylon |
Housing Color | Red |
UL Flammability Code | 94V-2 |