2 Position Rectangular Plug Connector 18AWG IDC Tin

You may also like:
8000-10-R 8000-10-R
8000-16-R 8000-16-R
8200-16-R 8200-16-R
8000-20-R 8000-20-R
8000-40-R 8000-40-R
8000-26-R 8000-26-R
Clearance

$0.49 ea

10% discount applied in cart

1,904 In Stock


  • Jameco Part no.: 2276959
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-641435-2
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.49
10+ $0.39
100+ $0.35
500+ $0.29
1000+ $0.25

Request a Large Quantity Quote

2 Position Rectangular Plug Connector 18AWG IDC Tin

Features

  • Contact Type: Male Pin
  • Pitch: 0.156"(3.96mm)
  • Mounting Type: Free Hanging (In-Line)
  • Wire Gauge: 18 AWG
  • Cable Termination: IDC
  • Number of Rows: 1


Report a problem
Suggest a product
Specification Value
Terminal Pitch0.156 in., 3.96 mm
GenderPlug
Number of Contacts2
Number of Rows1
Voltage Rating250 VAC, 250 VDC
Current Rating1 A
Maximum Contact Resistance20 mOhm
Contact PlatingTin
Body OrientationRight Angle
Housing ColorOrange
Contact MaterialTin
Housing MaterialNylon
Length11.89 mm


Report a problem
Suggest a product