2 Position Female Receptacle Connector for IDC Cable Mount 0.100" (2.54mm) Closed End 22AWG

You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

$0.13 ea

12,056 ship on Jan. 27


  • Jameco Part no.: 751138
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-643813-2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
385+ $0.13
1925+ $0.11
9625+ $0.10

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 385

2 Position Female Receptacle Connector for IDC Cable Mount 0.100" (2.54mm) Closed End 22AWG

Specifications

  • Series: MTA-100
  • Connector Type: Receptacle
  • Contact Type: Female Socket
  • Pitch - Mating: 0.1" (2.54 mm)
  • Number of Positions: 2
  • Number of Rows: 1
  • Row Spacing: n/a
  • Number of Positions Loaded: All
  • Mounting Type: Free Hanging (In-Line), Right Angle
  • Cable Termination: IDC
  • Fastening Type: Locking Ramp
  • Wire Type: Discrete or Ribbon Cable
  • Wire Gauge: 22 AWG
  • Features: Closed End
  • Contact Finish: Tin
  • Contact Finish Thickness: 80 µin (2.03µm)
  • Color: Red
  • Base Number: 643813


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product