Connector IDC Connector Female 5 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

TE Connectivity Rohs logo
3-643814-5
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1367147-1 1367147-1
TE Connectivity
1-480698-0 1-480698-0
TE Connectivity

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

751200">Substitute Products

  • Jameco Part no.: 751200
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-643814-5
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
130+ $0.39
650+ $0.34
3250+ $0.30

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 130

Connector IDC Connector Female 5 Position 2.54 mm IDT Right Angle Cable Mount Loose Piece

MTA-100 (.100") IDC Connectors Close-End Style
With Polarizing Tabs & Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.
  • Insula

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product