Connector IDC Connector Female 8 Position 2.54mm IDT Right Angle Cable Mount Loose Piece

TE Connectivity Rohs logo
3-643814-8
You may also like:
1-499252-2 1-499252-2
TE Connectivity
206358-5 206358-5
TE Connectivity
66399-3 66399-3
TE Connectivity
39-01-2060 39-01-2060
Molex
1-480698-0 1-480698-0
TE Connectivity
1-1658621-0 1-1658621-0
TE Connectivity

$0.58 ea

15,358 ship on Feb. 16

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 923446
  • Manufacturer: TE Connectivity
  • Manufacturer no.: 3-643814-8
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8538907080
  • Web Exclusive
# of units Price
200+ $0.58
400+ $0.53

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 200

Connector IDC Connector Female 8 Position 2.54mm IDT Right Angle Cable Mount Package

MTA-100 (.100") IDC Connectors Close-End Style
With Polarizing Tabs & Locking Ramp

  • Voltage rating: 250VAC
  • Current rating: 5A
  • Low-level resistance: 6mΩ max. initial
  • Dielectric withstand: 750VAC/1 min.
  • Insula

    Report a problem
    Suggest a product
  • Specification Value
    FamilyMTA-100
    Product TypeReceptacle
    StyleDiscrete or Ribbon Cable
    GenderFemale Socket
    Number of Contacts8
    Number of Rows1
    Body OrientationRight Angle
    MountingFree Hanging
    Termination MethodIDC
    Fastening MethodLocking Ramp
    Additional FeatureClosed End
    Pitch2.54 mm, 0.100 in.


    Report a problem
    Suggest a product