3/8" Flat Washer .375"ID x .616"OD x .023" Thick

You may also like:
S1022-1 S1022-1
Switchcraft
#4FWZ #4FWZ
Arndt Electronics
09010002H 09010002H
Eaton
#8FPW #8FPW
Arndt Electronics
4ITLW 4ITLW
Jameco Valuepro
0149228 0149228
Jameco Valuepro
DB4SLW DB4SLW
Jameco Valuepro

$0.25 ea

1,520 In Stock
More Available – 8 weeks


  • Jameco Part no.: 2183293
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3/8-32FW
  • HTS code: 8302497500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
10+ $0.25
100+ $0.19
1000+ $0.15

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 10

3/8" Flat Washer

Flat 3/8"ID Washer, SWITCHCRAFT,INC S-1022-1

Specifications

  • Inner Diameter: 0.375"
  • Outer Diameter: 0.616"
  • Thickness: 0.023"
  • Nickel Plating


Report a problem
Suggest a product
Specification Value
Product TypeFlat
Thread Size0.375 in. (3/8 in.)
Outer Diameter0.616 in.
Total Thickness0.023 in.
MaterialNickel-Plated Steel


Report a problem
Suggest a product