Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Internally Toothed Lock Washer 3/8 32 Screws

You may also like:
#4FWZ #4FWZ
9732 9732
09010002H 09010002H
4ITLW 4ITLW
0149228 0149228
#S4LW #S4LW

$0.25 ea

3,714 ship on Aug. 10
More Available – 5 weeks


  • Jameco Part no.: 2185791
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3/8"ITW
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.17
500+ $0.15
1000+ $0.12

Request a Large Quantity Quote

Internal Tooth Lock Washer, Jameco ValuePro 3/8"ITW

An internally toothed lock washer for use with 3/8-32 sized screws.

Details

  • Screw Compatibility: 3/8-32
  • Outer Diameter: 0.5"
  • Toothed Inner Diameter: 0.384"
  • Thickness: 0.044"
  • Nickel Plated

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeInternal Tooth Lock
    Thread Size0.375" (3/8")
    Outer Diameter (in.)0.5


    Report a problem
    Suggest a product