Twist-On Wire Nut 22-16AWG Blue Nylon

You may also like:
19003-0001 19003-0001
Molex
19005-0005 19005-0005
Molex
11-8S-P 11-8S-P
3M
61-SP 61-SP
3M
SVS1-3.7-R(34541) SVS1-3.7-R(34541)
Jameco Valuepro
35109 35109
TE Connectivity
Clearance

$0.25 ea

596 In Stock


  • Jameco Part no.: 2323103
  • Manufacturer: Ideal Industries
  • Manufacturer no.: 30-072
  • HTS code: 8536904000
  • Electronics Parts Locator
# of units Price
1+ $0.25
10+ $0.19
100+ $0.095
500+ $0.08

Request a Large Quantity Quote

Twist-On Wire Nut 22-16AWG Blue Nylon

Specifications

  • Angle: Straight
  • Color: Blue
  • Insulation Type: Nylon
  • Primary Type: Twist-On Splice
  • Series: Wire-Nut Series
  • Termination: Spring
  • Type: Twist On
  • Voltage Rating: 300 V
  • Wire Size: 22-16 AWG


Report a problem
Suggest a product
Specification Value
Product TypeWire Nut
Stud SizeN/A
Wire Gauge (AWG)22-16
GenderN/A
InsulationNylon
ColorBlue
PlatingN/A
Body MaterialSteel


Report a problem
Suggest a product