6P6C RJ12 Modular Coupler

You may also like:
68IL-03-C502-BK 68IL-03-C502-BK
300-039 (68IL-01-88FF-S) 300-039 (68IL-01-88FF-S)
31D1-17400 31D1-17400
31D1-17200 31D1-17200
504-309 504-309
31D1-16400 31D1-16400

$0.99 ea

92 ship on Nov. 25
More Available – 3 weeks


  • Jameco Part no.: 135087
  • Manufacturer: Steren Electronics
  • Manufacturer no.: 300-037
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

6P6C RJ12 Modular Coupler

Features

  • Straight wiring for networking/printer sharing
  • Connect two cables together for longer runs
  • 6P6C (6 positions, 6 contacts)
  • Size: 1.5"W x 0.9"H x 0.7"D
  • Color: Beige


Report a problem
Suggest a product
Specification Value
Contact GenderFemale to Female
Adapter Type6P6C-6P6C
Number of Contacts:Side 16
Number of Contacts:Side 26
Product TypeModular Coupler
Straight ConnectionStraight


Report a problem
Suggest a product