8P8C RJ45 Ethernet Coupler

You may also like:
31D1-17400 31D1-17400
Jameco Valuepro
31D1-17200 31D1-17200
Jameco Valuepro
504-309 504-309
Steren Electronics
31D1-16400 31D1-16400
Jameco Valuepro
300-147IV 300-147IV
Steren Electronics
AC-0000C4 AC-0000C4
SIIG

$1.39 ea

92 In Stock
More Available – 3 weeks


  • Jameco Part no.: 135079
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 300-039 (68IL-01-88FF-S)
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $1.39
10+ $1.25
100+ $1.15

Request a Large Quantity Quote

8P8C RJ45 Ethernet Coupler

Features

  • Straight wiring for networking/printer sharing
  • Connect two modular cables together
  • 8P8C (8 positions, 8 contacts)
  • Size: 1.5"W x 0.9"H x 0.7"D
  • Color: Beige


Report a problem
Suggest a product
Specification Value
Contact GenderFemale to Female
Adapter Style8P8C-8P8C
Number of Contacts:Side 18
Number of Contacts:Side 28
Product TypeEthernet Coupler
Connection TypeStraight


Report a problem
Suggest a product