This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
# of units | Price |
---|---|
10+ | $0.15 |
100+ | $0.12 |
500+ | $0.10 |
1000+ | $0.08 |
Request a Large Quantity Quote
Specification | Value |
---|---|
Style | Plug |
Contact Arrangement | 4P4C |
Common Name | RJ9 |
Entry | Side |
Panel Stops | No |
Body Orientation | Straight |
Mounting | Cable Mount |
Housing Color | Clear |
Shielded | No |