Connector RJ-45 PL 8P8C Modular Plug Crimp
Straight Cable Mount

$0.45 ea

3,031 ship on Jan. 15


  • RoHS Compliant
# of units Price
1+ $0.45
10+ $0.39
100+ $0.35
1000+ $0.29

Request a Large Quantity Quote

8P8C RJ45 MODULAR PLUG


Features:
  • 8 positions
  • 8 contacts
  • For flat satin, stranded
  • 0.35mm-thick Phosphor-Bronze Contacts
  • 6micro; inches 24K gold-plated
  • Terminates 24-26 AWG flat, stranded cable
  • High-Impact Clear Polycarbonate Plugs
  • Size: 0.85"L x 0.46"W x 0.31"H


Report a problem
Suggest a product
Specification Value
Family300
TypeRJ-45
Contact MaterialPhosphor Bronze
Contact PlatingGold
GenderPL
Housing ColorClear
Housing MaterialPolycarbonate
Body OrientationStraight
Number of Contacts8
Number of Loaded Positions8
Number of Ports1
Number of Terminals8
MountingCable Mount
PackagingBag
Termination MethodCrimp
Product TypeConnector Telephone and Telecom


Report a problem
Suggest a product