Connector Telephone/Telecom Female 6 Position Straight 6 Terminal 1 Port

You may also like:
300-039 (68IL-01-88FF-S) 300-039 (68IL-01-88FF-S)
Jameco Valuepro
31D1-17400 31D1-17400
Jameco Valuepro
31D1-17200 31D1-17200
Jameco Valuepro
504-309 504-309
Steren Electronics
31D1-16400 31D1-16400
Jameco Valuepro
AC-0000C4 AC-0000C4
SIIG
Clearance

$0.79 ea

10% discount applied in cart

6 In Stock

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 71984
  • Manufacturer: Steren Electronics
  • Manufacturer no.: 300-147IV
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
500+ $0.49

Request a Large Quantity Quote

Connector Telephone/Telecom Female 6 Position Straight 6 Terminal 1 Port

Specifications

  • Color: Beige

    Report a problem
    Suggest a product
  • Specification Value
    Contact GenderFemale to Wire
    Adapter Style6P6C-Wire
    Number of Contacts:Side 16
    Number of Contacts:Side 26
    Product TypeModular Jack Box
    Connection TypeN/A


    Report a problem
    Suggest a product