Ethernet Connector 8 Position 8 Contact RJ45 Round Cable Modular Plug

You may also like:
PT-066 PT-066
Jameco Valuepro
555141-1 555141-1
TE Connectivity
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
S45-1500 S45-1500
Simply45
S45-1501 S45-1501
Simply45

$0.49 ea

7,348 In Stock
More Available – 12 weeks


  • Jameco Part no.: 119343
  • Manufacturer: Steren Electronics
  • Manufacturer no.: 300-168
  • HTS code: 8536694040
  • Web Exclusive
# of units Price
1+ $0.49
10+ $0.39
100+ $0.29
500+ $0.25
1000+ $0.19

Request a Large Quantity Quote

8P8C RJ45 Ethernet Modular Plug for Round Cable

Features

  • For CAT5, CAT5e and CAT6
  • 8 positions
  • 8 contacts
  • 0.35mm-thick Phosphor-Bronze Contacts
  • 6µ inches 24K gold-plated
  • Terminates 24-26 AWG round, solid cable
  • High-Impact, Clear Polycarbonate Plugs
  • Unshielded
  • Size: 0.85"L x 0.46"W x 0.31"H


Report a problem
Suggest a product
Specification Value
StylePlug
Contact Arrangement8P8C
Common NameRJ45
EntrySide
Panel StopsNo
Body OrientationStraight
MountingCable Mount
Housing ColorClear
ShieldedNo


Report a problem
Suggest a product