Modular Telephone Cable

You may also like:
300-860SL 300-860SL

$9.95 ea

18 ship on Jul. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 644691
  • Manufacturer: Steren Electronics
  • Manufacturer no.: 300-860SL-100VP
  • Jameco Catalog
# of units Price
1+ $9.95
5+ $9.49
10+ $8.95

Request a Large Quantity Quote

Flat Modular Telephone Cable

Features

  • Wire Gauge: 28AWG
  • Number of Conductors: 6
  • Length: 100'


Report a problem
Suggest a product
Specification Value
Product TypeCables
Number of Conductors6
ColorGray
Cable Length30.48m
Family300
Conductor MaterialStranded Copper
TypeUnshielded Cable
PackagingBox
Size28AWG


Report a problem
Suggest a product