1k Ohm 3/4 Watt 15 Turn Trimmer Potentiometer

You may also like:
90PR1K(3006P-1-1K) 90PR1K(3006P-1-1K)
BI Technologies
3006P-1-103VP/LF 3006P-1-103VP/LF
Jameco ValuePro
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
Murata
3006P-1-104VP 3006P-1-104VP
Jameco ValuePro
3006P-1-503VP 3006P-1-503VP
Jameco ValuePro
3006P-1-203VP (43P203/961-20) 3006P-1-203VP (43P203/961-20)
Spectrol/Vishay Corporation
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Spectrol/Vishay Corporation

$1.25 ea

1,243 In Stock
More Available – 12 weeks


  • Jameco Part no.: 241269
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: 3006P-1-102
  • HTS code: 8533400080
  • Web Exclusive
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

3/4-Watt, 3/4" Rectangular, 15-Turn Cermet Trimmer Potentiometer with Side Adjustment ( 10%)

Specifications

  • Ohms: 1k
  • Low PC board profile
  • Temperature range: -55 to 125°C
  • Absolute minimum resistance: 1% or 2 ohms
  • Contact resistance variation: 1% or 1 ohm max.
  • Power rating: 0.75W @ 70°C (400V max)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohm)1000
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.36 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height6.35 mm
Length20.57 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance1 KOhm


Report a problem
Suggest a product