Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

10k Ohm 3/4-Watt 15 Turn Cermet Trimmer Potentiometer

You may also like:
72PR10K (3386P-1-103) 72PR10K (3386P-1-103)
3006P-1-504LF 3006P-1-504LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Price Reduced

$1.25 ea

1,248 ship on Oct. 26
More Available – 5 weeks


  • Jameco Part no.: 41822
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3006P-1-103VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

3/4-Watt, 3/4" Rectangular, 15-Turn Cermet Side Adjustment Potentiometer (±10%)


10k Ohm

Features:
  • Low PC board profile
  • Temp. range: -55°C to 125°C
  • Absolute min. resistance: 1% or 2Ω
  • Contact resistance: 1% or 1Ω max.
  • Power rating: 0.75W @ 70°C (400V max.)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)10000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product