Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

100k Ohm 3/4-Watt 15 Turn Cermet Potentiometer

You may also like:
3386P-1-104VP/LF 3386P-1-104VP/LF
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-503VP 3006P-1-503VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Price Reduced

$1.25 ea

480 ship on Jun. 2
450 ship on Jun. 5


  • Jameco Part no.: 41849
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3006P-1-104VP
  • Electronics Parts Locator
# of units Price
1+ $1.25
10+ $1.09
100+ $0.99
500+ $0.89
1000+ $0.79

Request a Large Quantity Quote

100KΩ Linear Taper Potentiometer

Features

  • Resistance: 100KΩ
  • Tolerance:±10%
  • Power: 0.75W
  • Turns: 15



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3006
    FamilyP
    Resistance (Ohms)100000
    Power Rating0.75 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns15
    Actuator TypeSide Slot
    Termination StylePins
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product