3/4 Watt Rectangular Cermet Potentiometer 3/4 Inch 2K Ohm 10% 15 Turn

You may also like:
43P202 (3006P-1-202) 43P202 (3006P-1-202)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
3006P-1-203VP (43P203/961-20) 3006P-1-203VP (43P203/961-20)
Price Reduced

$0.99 ea

420 ship on May. 7
More Available – 5 weeks


  • Jameco Part no.: 2198364
  • Manufacturer: Bourns
  • Manufacturer no.: 3006P-1-202VP (79PR2K)
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

2K Ohms 750mW 3/4" Rectangular Cermet Trimmer Potentiometer 15-Turn Side Adjust PC Pins THM

Specifications

  • Resistance: 2K Ohms
  • Power (Watts): 0.75W, 3/4W
  • Tolerance: ±10%
  • Temperature Coefficient: ±100ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size / Dimension: Rectangular - 0.25" x 0.19" Face x 0.75"L (6.35mm x 4.83mm x 19.05mm)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohm)2000
Power Rating0.75 W
Tolerance10%
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter2.54 mm
Resistive Element MaterialCermet
TechnologySealed
Minimum Operating Temperature-55°C
Maximum Operating Temperature125°C
MountingThrough Hole
TaperLinear
Width4.83 mm
Height9.14 mm
Product Length19.05 mm
Temperature Coefficient100 ppm/°C
Actuator OrientationSide
Resistance2 KOhm


Report a problem
Suggest a product