Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Resistor Trimmer 200k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole Tube

You may also like:
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP

$2.49 ea

1,688 ship on Jul. 15


  • Jameco Part no.: 696079
  • Manufacturer: Bourns
  • Manufacturer no.: 3006P-1-204LF
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
20+ $2.49
100+ $2.09
200+ $1.89

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 20
Resistor Cermet Trimmer 200K Ohm 10% 0.75W (3/4W) 15(Electrical)Turn 2.36mm (20.57 X 4.83 X 6.35mm) Pin Thru-Hole

Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)200000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product