Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4" Rectangular 500Ω 3/4W 15-Turn Trimming Potentiometer

You may also like:
63P501/72PR500 (3386P-1-5 63P501/72PR500 (3386P-1-5
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Price Reduced

$0.99 ea

446 ship on Oct. 20
More Available – 5 weeks


  • Jameco Part no.: 41937
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3006P-1-501(43P501/8035EK500
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

3/4" Rectangular 500Ω 3/4W 15-Turn Trimming Potentiometer

Features

  • Value: 500 Ω
  • 10% tolerance
  • 3/4 watt
  • 3/4" rectangular
  • 15-turn side adjustment
  • 3 pins
  • Sealed cermet trimmer
  • Similar to: 3006P, 43P series


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)500
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product