Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Potentiometer 50K Ohm 3006P-503Lf 15-Turn 3/4 Watt Cermet

You may also like:
89PHR50K (3009P-1-503) 89PHR50K (3009P-1-503)
89WHR50K /3009W-1-503LF 89WHR50K /3009W-1-503LF
89XR50K (3006Y-1-503) 89XR50K (3006Y-1-503)
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
Price Reduced

$0.99 ea

276 ship on May. 27
450 ship on Jun. 5


  • Jameco Part no.: 241323
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3006P-1-503VP
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.75
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

50KΩ Cermet Potentiometer

Features

  • Resistance: 50KΩ
  • Tolerance:±10%
  • Power: 0.75W
  • Shaft Diameter: 2.36mm
  • Turns: 15



    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3006
    FamilyP
    Resistance (Ohms)50000
    Power Rating0.75 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns15
    Actuator TypeSide Slot
    Termination StylePins
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide
    Shaft Diameter (mm)2.36


    Report a problem
    Suggest a product