Trimmer Potentiometer 500K Ohms 10% 750mW 15-Turn Side Adjust PC Pin

You may also like:
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
New Product

$0.79 ea

2,575 ship on Nov. 25
More Available – 9 weeks


  • Jameco Part no.: 2312887
  • Manufacturer: Bourns
  • Manufacturer no.: 3006P-1-504LF
  • HTS code: 8533400080
  • Electronics Parts Locator
# of units Price
1+ $0.79
10+ $0.69
100+ $0.59
250+ $0.55
500+ $0.49

Request a Large Quantity Quote

Trimmer Potentiometer 500K Ohms 10% 3/4W 15-Turn Side Adjust PC Pin

Specifications

  • Resistance (Ohms): 500 K (500,000 / 504)
  • Power (Watts): 0.75 W, 3/4 W, 750 mW
  • Tolerance: ±10%
  • Temperature Coefficient: ±100 ppm/°C
  • Number of Turns: 15
  • Adjustment Type: Side Adjustment
  • Resistive Material: Cermet
  • Mounting Type: Through Hole
  • Termination Style: PC Pins
  • Size: Rectangular - 0.250" x 0.190" Face x 0.780" L (6.35 mm x 4.83 mm x 19.05 mm)
  • Base Number: 3006P


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyP
Resistance (Ohms)500000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)3.81
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product