Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3/4" Rectangular Cermet Trimmer Potentiometer 1K Ohm 10% 15 Turn

You may also like:
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
43P202 (3006P-1-202) 43P202 (3006P-1-202)
Price Reduced

$0.99 ea

99 ship on Oct. 19


  • Jameco Part no.: 2291647
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3006W-1-102VP/LF
  • HTS code: 8533400080
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

3/4" Rectangular Cermet Trimmer Potentiometer 1K Ohm 10% 15 Turn

Features

  • Resistance: 1K ohm
  • Tolerance: 10%
  • Power rating: 0.75W @ 70°C
  • Number of turns: 15 nominal
  • Insulation resistance: 1000M
  • Operating temperature range: -55°C to +125°C
  • Size: 0.75"L x 0.19"W x 0.25"H
  • Side adjustment
  • Connection: In-line PC pins (3-pin)


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyW
Resistance (Ohms)1000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product