Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Trimmer Potentiometer 10k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole

You may also like:
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
Price Reduced

$0.99 ea

93 ship on Sep. 18


  • Jameco Part no.: 1967037
  • Manufacturer: Bourns
  • Manufacturer no.: 3006W-1-103LF
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79
500+ $0.69
1000+ $0.59

Request a Large Quantity Quote

Resistor Trimmer 10k Ohm 10% 3/4 Watt 15 Turn 2.36mm Pin Through Hole

Features

  • Resistance: 10K Ohm
  • Tolerance: 10%
  • Power: 3/4 Watt
  • 15 Turn

    Report a problem
    Suggest a product
  • Specification Value
    Manufacturer Series3006
    FamilyW
    Resistance (Ohms)10000
    Power Rating0.75 W
    Tolerance (%)10
    Product TypeTrimmer
    Number of Turns15
    Actuator TypeSide Slot
    Termination StylePins
    Shaft Diameter (mm)2.36
    Resistive Element MaterialCermet
    TechnologySealed
    Operating Temperature-Min (Cel)-55
    Operating Temperature-Max (Cel)125
    MountingThrough Hole
    TaperLinear
    Width (mm)4.83
    Height (mm)6.35
    Length (mm)20.57
    Temperature Coefficient (ppm/Cel)100
    Actuator OrientationSide


    Report a problem
    Suggest a product