Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Linear Taper Trimmer Potentiometer 200 Ohm 10% 3/4 Watt 15 Turn Through Hole

You may also like:
89PR20 (3006P-1-200VP) 89PR20 (3006P-1-200VP)
3006P-1-103VP/LF 3006P-1-103VP/LF
2103P5K(3006P-1-502LF) 2103P5K(3006P-1-502LF)
3006P-1-102/3007P-1-102 3006P-1-102/3007P-1-102
3006P-1-104VP 3006P-1-104VP
3006P-1-503VP 3006P-1-503VP
Price Reduced

$0.99 ea

179 ship on Jul. 6


  • Jameco Part no.: 768853
  • Manufacturer: Bourns
  • Manufacturer no.: 3006Y-1-102
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.99
10+ $0.89
100+ $0.79

Request a Large Quantity Quote

Linear Taper Trimmer Potentiometer 1K Ohm 10% 3/4 Watt 15 Turn Through Hole

Features

  • Resistance: 1K Ohm
  • Tolerance: 10%
  • Power: 3/4 Watt
  • 15 Turn


Report a problem
Suggest a product
Specification Value
Manufacturer Series3006
FamilyY
Resistance (Ohms)1000
Power Rating0.75 W
Tolerance (%)10
Product TypeTrimmer
Number of Turns15
Actuator TypeSide Slot
Termination StylePins
Shaft Diameter (mm)2.36
Resistive Element MaterialCermet
TechnologySealed
Operating Temperature-Min (Cel)-55
Operating Temperature-Max (Cel)125
MountingThrough Hole
TaperLinear
Width (mm)4.83
Height (mm)6.35
Length (mm)20.57
Temperature Coefficient (ppm/Cel)100
Actuator OrientationSide


Report a problem
Suggest a product