Parallax 30078

You may also like:
A104-R A104-R
Jameco ReliaPro
GS025-021G GS025-021G
Jameco ReliaPro
G/S(A-102)-R G/S(A-102)-R
Jameco ReliaPro
GBH-1009-R GBH-1009-R
Jameco ReliaPro
BAT. HOLDER-R BAT. HOLDER-R
Jameco ReliaPro
BC6-R BC6-R
Jameco ReliaPro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2110617
  • Manufacturer: Parallax
  • Manufacturer no.: 30078
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 3924905500
  • Web Exclusive
# of units Price
1+ $6.29
10+ $5.99

Request a Large Quantity Quote

Boe-Boost AA Battery Add-On Module

The Boe-Boost battery booster increases the battery capacity of the Boe-Bot from four AA cells to five AA cells. This results in a 7.5V nominal output voltage for alkaline cells, making it possible to discharge them more fully before replacement. It also yields a 6V nominal output voltage from nickel-cadmium (NiCad) and nickel-metal-hydride (NiMH) rechargeable batteries, permitting their use with the Boe-Bot, which was not readily feasible before now.

Features

  • Adds one AA cell in series with the original four Boe-Bot batteries.
  • Snaps into Boe-Bot battery holder, requiring no tools, assembly, or disassembly to install.
  • Saves money on alkaline batteries by allowing them to discharge more fully before replacement.
  • Permits the use of 1.2V rechargeable batteries.
  • Measurements: 2¼ x 1¼ x 5/8 in (58 x 33 x 15 mm)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product