Modular Jack 6P6C Side Entry RJ11 Center Latch Panel Stops

You may also like:
PT-066 PT-066
Jameco Valuepro
0826-1A1T-23-F 0826-1A1T-23-F
Bel Fuse
0845-2RIT-E4 0845-2RIT-E4
Bel Fuse
JW0-0013NL JW0-0013NL
Pulse Electronics
300-068 300-068
Steren Electronics
300-168 300-168
Steren Electronics

$0.89 ea

12,213 In Stock
4,000 ship on Nov. 5


  • Jameco Part no.: 115837
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: 3008F-6621-R
  • HTS code: 8538907080
  • Electronics Parts Locator
# of units Price
1+ $0.89
10+ $0.79
100+ $0.65
500+ $0.55
1000+ $0.49

Request a Large Quantity Quote

6P6C RJ11 MODULAR JACK


Features:
  • 6 positions
  • 6 contacts
  • Side entry, center latch
  • Contact material: Phosphor bronze, gold-plated nickel
  • Tin-plating in solder area
  • With panel stop
  • Size: 0.51"L x 0.48"W x 0.57"H
  • Panel-mountable


Report a problem
Suggest a product
Specification Value
GenderJack
Contact Arrangement6P6C
Common NameRJ11
EntrySide
Panel StopsYes
Body OrientationRight Angle
MountingThrough Hole
Housing ColorGray
ShieldedNo


Report a problem
Suggest a product