Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

60/40 Tin Lead Solder 1mm Diameter 0.8oz Pack

You may also like:
24-6040-0039 24-6040-0039
8PK-033P 8PK-033P
SOLDERDISPLF SOLDERDISPLF
24-6040-0027 24-6040-0027
83-3000-0000 83-3000-0000
83-4000-0000 83-4000-0000
209074-R 209074-R
Clearance

$2.95 ea

10% discount applied in cart

832 ship on Aug. 6


  • Jameco Part no.: 2270975
  • Manufacturer: Arndt
  • Manufacturer no.: 3010ST
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $2.95
10+ $2.59
100+ $2.25

Request a Large Quantity Quote

60/40 Tin Lead Solder 1mm Diameter 0.8oz Pack

Specifications

  • Composition: 60% Tin (Sn), 40% lead (Pb)
  • Diameter: 0.04" (1.02mm)
  • Weight: 0.8 oz
  • Type: Coil in tube


Report a problem
Suggest a product
Specification Value
Tin (%)60
Lead (%)40
Silver (%)0
Copper (%)0
Diameter0.040"
Diameter (mm)1.016
Weight (lbs.)0.05
PackagingPacket
ProductSolder


Report a problem
Suggest a product